TDK B72207S0200K112 technical specifications.
| Package/Case | Radial |
| Energy | 1.3J |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Series | Standard |
| Varistor Voltage | 33V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B72207S0200K112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.