
Radial leaded, through-hole mount Metal Oxide Varistor (MOV) with a 20V AC voltage rating and 26V DC rated voltage. Features a 33V varistor voltage, 65V clamping voltage, and 1.3J energy rating. Offers a 2.5A current rating, 250A max surge current, and 1.6nF capacitance. Encased in a 7mm diameter, 9mm width, 3.6mm height package with a 5mm lead pitch. Operates from -40°C to 105°C and is RoHS compliant.
TDK B72207S0200K211 technical specifications.
| Capacitance | 1.6nF |
| Package/Case | Radial |
| Clamping Voltage | 65V |
| Current Rating | 2.5A |
| Diameter | 7mm |
| Energy | 1.3J |
| Height | 3.6mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S0200K211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
