TDK B72207S0211K101 technical specifications.
| Package/Case | Radial |
| Diameter | 7mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | B722 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 210V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S0211K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.