
Radial leaded, through-hole mount metal oxide varistor (MOV) for circuit protection. Features a 360V varistor voltage with a 10% tolerance, 230V AC maximum voltage rating, and 300V DC rated voltage. Offers 17 Joules of energy absorption, 10A clamping current, and a 595V clamping voltage. Operates across a -40°C to 85°C temperature range with a 1.2kA maximum surge current capability. Dimensions include 7mm diameter, 4mm thickness, 11mm length, and 5mm lead pitch.
TDK B72207S0231K101 technical specifications.
| Capacitance | 115pF |
| Clamping Current | 10A |
| Clamping Voltage | 595V |
| Depth | 4mm |
| Diameter | 7mm |
| Energy | 17J |
| Lead Length | 30mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Thickness | 4mm |
| Tolerance | 10% |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| Weight | 0.028219oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S0231K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.