
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 230VAC/300VDC voltage rating, 360V varistor voltage, and 1200A max surge current. Offers 10A current rating, 17J energy absorption, and 595V clamping voltage. Operates across a -40°C to +85°C temperature range with a 5mm lead pitch and 7mm diameter. Supplied in tape and reel packaging.
TDK B72207S0231K111 technical specifications.
| Capacitance | 130pF |
| Package/Case | Radial |
| Clamping Voltage | 595V |
| Current Rating | 10A |
| Diameter | 7mm |
| Energy | 17J |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| Weight | 0.028219oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S0231K111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
