
Radial leaded varistor for through-hole mounting, featuring a 31V DC rated voltage and 25V AC voltage rating. This component offers 1.6 Joules of energy absorption, a clamping voltage of 77V, and a maximum surge current of 250A. With a 39V varistor voltage and 1.4nF capacitance, it operates within a temperature range of -40°C to 85°C. The radial leads have a 5mm pitch, and the component measures 7mm in diameter and 11mm in length.
TDK B72207S0250K101 technical specifications.
| Capacitance | 1.4nF |
| Clamping Current | 2.5A |
| Clamping Voltage | 77V |
| Depth | 3.7mm |
| Diameter | 7mm |
| Energy | 1.6J |
| Lead Length | 30mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Tolerance | 10% |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| Weight | 0.028219oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S0250K101 to view detailed technical specifications.
No datasheet is available for this part.
