
Radial varistor for through-hole mounting, featuring a 39V varistor voltage with a tolerance of 10%. This component offers a clamping voltage of 77V at 2.5A clamping current and a maximum surge current of 250A. With a 1.4nF capacitance and 1.6J energy rating, it operates within a temperature range of -40°C to 85°C. The radial package has a 5mm lead pitch, 7mm diameter, and 3.7mm height, with a 9mm width.
TDK B72207S0250K211 technical specifications.
| Capacitance | 1.4nF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 77V |
| Current Rating | 2.5A |
| Depth | 3.7mm |
| Diameter | 7mm |
| Energy | 1.6J |
| Height | 3.7mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S0250K211 to view detailed technical specifications.
No datasheet is available for this part.
