
Through-hole mount, radial leaded Metal Oxide Varistor (MOV) designed for circuit protection. Features a 390V varistor voltage with a 10% tolerance, 250V AC and 320V DC voltage ratings. Offers a 10A clamping current, 650V clamping voltage, and a maximum surge current of 1.2kA. This component has a 7mm diameter, 4.2mm height, 9mm width, and 5mm lead pitch, with an energy rating of 19 Joules. Operates within a -40°C to 85°C temperature range and is RoHS compliant.
TDK B72207S0251K111 technical specifications.
| Capacitance | 120pF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 650V |
| Current Rating | 10A |
| Depth | 4.2mm |
| Diameter | 7mm |
| Energy | 19J |
| Height | 4.2mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S0251K111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.