
Radial leaded, through-hole mount Metal Oxide Varistor (MOV) with a 390V varistor voltage and 250V AC voltage rating. Features a 320V DC rated voltage, 650V clamping voltage, and 10A current rating. Offers 120pF capacitance, 1.2kA max surge current, and 19J energy absorption. Operates from -40°C to 105°C, with a 5mm lead pitch and 7mm diameter. Packaged in tape and reel, this RoHS compliant component is ideal for circuit protection.
TDK B72207S0251K311 technical specifications.
| Capacitance | 120pF |
| Package/Case | Radial |
| Clamping Voltage | 650V |
| Current Rating | 10A |
| Diameter | 7mm |
| Energy | 19J |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| Weight | 0.028219oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S0251K311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
