
Radial leaded, through-hole mount Metal Oxide Varistor (MOV) designed for overvoltage and ESD protection. Features a 350V DC rated voltage, 275V AC rated voltage, and 430V varistor voltage. Offers a clamping voltage of 710V at 10A, with a maximum surge current capability of 1.2kA. Operates across a temperature range of -40°C to 85°C, with a 10% tolerance and 110pF capacitance. Packaged in tape and reel for efficient assembly.
TDK B72207S0271K311 technical specifications.
| Capacitance | 110pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 710V |
| Current Rating | 10A |
| Depth | 4.4mm |
| Diameter | 7mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B722 |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Weight | 0.028219oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S0271K311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
