
TDK B72207S0271K321 technical specifications.
| Capacitance | 110pF |
| Package/Case | Radial |
| Clamping Voltage | 710V |
| Current Rating | 10A |
| Diameter | 7mm |
| Energy | 21J |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Weight | 0.028219oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S0271K321 to view detailed technical specifications.
No datasheet is available for this part.