
Radial leaded varistor for through-hole mounting, featuring a 38V DC rated voltage and 30V AC voltage rating. Offers a 47V varistor voltage with a 10% tolerance, a clamping voltage of 93V, and a clamping current of 2.5A. Designed with a 5mm lead pitch and 30mm lead length, this component has a 2J energy rating and a maximum surge current of 250A. Operating temperature range is -40°C to 85°C, with a 1.2nF capacitance and UL94 V-0 flammability rating.
TDK B72207S0300K101 technical specifications.
| Capacitance | 1.2nF |
| Clamping Current | 2.5A |
| Clamping Voltage | 93V |
| Depth | 3.7mm |
| Diameter | 7mm |
| Energy | 2J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Max Surge Current | 250A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Thickness | 3.7mm |
| Tolerance | 10% |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| Voltage Tolerance | 10% |
| Weight | 0.028219oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S0300K101 to view detailed technical specifications.
No datasheet is available for this part.