
Radial varistor for through-hole mounting, featuring a 7mm diameter and 5mm lead pitch. Offers a clamping voltage of 93V, with a varistor voltage range of 42.3V to 51.7V and a nominal 47V. Rated for 30V AC and 38V DC, with a clamping current of 2.5A and a maximum surge current of 250A. This component has a capacitance of 1.2nF and an energy rating of 2J, operating from -40°C to 85°C.
TDK B72207S0300K211 technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 93V |
| Current Rating | 2.5A |
| Depth | 3.7mm |
| Diameter | 7mm |
| Energy | 2J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| Weight | 0.028219oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S0300K211 to view detailed technical specifications.
No datasheet is available for this part.
