
TDK B72207S0321K101 technical specifications.
| Capacitance | 90pF |
| Package/Case | Metal |
| Clamping Current | 1.2kA |
| Diameter | 9mm |
| Energy | 25J |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Standard |
| Thickness | 4.8mm |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S0321K101 to view detailed technical specifications.
No datasheet is available for this part.