
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 40VAC / 56VDC voltage rating with a 68V varistor voltage. Offers a maximum surge current of 250A and a clamping voltage of 135V. This component has a 5mm lead pitch, 7mm diameter, and 4.1mm depth, with a capacitance of 900pF. Operating temperature range is -40°C to 85°C.
TDK B72207S0400K211 technical specifications.
| Capacitance | 900pF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 135V |
| Current Rating | 2.5A |
| Depth | 4.1mm |
| Diameter | 7mm |
| Energy | 3J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| Weight | 0.028219oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S0400K211 to view detailed technical specifications.
No datasheet is available for this part.