
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 560V DC rated voltage and 420V AC rated voltage, with a varistor voltage of 680V (±10%). Offers 32 Joules of energy absorption and a clamping current of 10A, with a maximum surge current of 1.2kA. Through-hole mount design with radial leads, 5mm pitch, and 30mm lead length. Operating temperature range from -40°C to 85°C.
TDK B72207S0421K101 technical specifications.
| Capacitance | 65pF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 1.12kV |
| Current Rating | 10A |
| Depth | 5.4mm |
| Diameter | 7mm |
| Energy | 32J |
| Lead Length | 30mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Thickness | 5.4mm |
| Tolerance | 10% |
| Varistor Voltage | 680V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S0421K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
