
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 715V varistor voltage with a 10% tolerance, rated for 440VAC and 585VDC. Handles a maximum surge current of 1.2kA and a continuous current rating of 10A, with 34J energy absorption. Operates across a temperature range of -40°C to 85°C, with a 5mm lead pitch and 7mm diameter. Through-hole mounting in a bulk package.
TDK B72207S0441K101 technical specifications.
| Capacitance | 60pF |
| Package/Case | Radial |
| Current Rating | 10A |
| Diameter | 7mm |
| Energy | 34J |
| Height | 11.5mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 786.5V |
| Min Varistor Voltage | 643.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 715V |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 585V |
| Weight | 0.028219oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S0441K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
