This metal oxide varistor from TDK features a varistor voltage of 82V and a maximum DC voltage rating of 65V. It has a capacitance of 530pF and can handle a maximum surge current of 1200mA. The varistor is designed for through hole mounting and has a operating temperature range of -40°C to 85°C.
TDK B72207S0500K111 technical specifications.
| Mounting | Through Hole |
| Terminal Pitch (mm) | 5 |
| Lead Style | Radial |
| Product Depth (mm) | 3.3 |
| Product Height (mm) | 11 |
| Product Diameter (mm) | 9 |
| Product Weight (g) | 0.4 to 1.1 |
| Wire Form | Straight |
| Varistor Voltage | 82V |
| Max AC Voltage Rating | 50V |
| Max DC Voltage Rating | 65V |
| Capacitance | 530pF |
| Clamping Voltage | 135V |
| Clamping Current | 10A |
| Maximum Surge Current | 1200A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8533404000 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B72207S0500K111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.