
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 50VAC/65VDC voltage rating, 82V varistor voltage, and 10A clamping current. Offers 1.2kA maximum surge current handling and 4.2J energy absorption. With a 5mm lead pitch and 7mm diameter, this RoHS compliant component operates from -40°C to 85°C.
TDK B72207S0500K211 technical specifications.
| Capacitance | 530pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 135V |
| Current Rating | 10A |
| Depth | 3.3mm |
| Diameter | 7mm |
| Energy | 4.2J |
| Height | 3.3mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 82V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 65V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S0500K211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.