
Radial Metal Oxide Varistor (MOV) for circuit protection. Features a 60VAC/85VDC voltage rating with a 100V varistor voltage. Offers a 10A clamping current and 165V clamping voltage, with a maximum surge current of 1.2kA. Operates within a -40°C to 85°C temperature range and has a 4.8J energy rating. Packaged in tape and reel for through-hole mounting, with a 5mm lead pitch and 7mm diameter.
TDK B72207S0600K111 technical specifications.
| Capacitance | 480pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 165V |
| Current Rating | 2.5A |
| Depth | 3.3mm |
| Diameter | 7mm |
| Energy | 4.8J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 100V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 85V |
| Weight | 0.028219oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S0600K111 to view detailed technical specifications.
No datasheet is available for this part.
