
Radial leaded varistor for through-hole mounting, featuring a 120V varistor voltage with a 10% tolerance. Offers a 100V DC rated voltage and 75V AC voltage rating, with a clamping voltage of 200V. This component handles a 10A current rating and a maximum surge current of 1.2kA, storing 5.9 Joules of energy. Its 7mm diameter and 5mm lead pitch are suitable for standard circuit board integration.
TDK B72207S0750K101 technical specifications.
| Capacitance | 430pF |
| Clamping Current | 10A |
| Clamping Voltage | 200V |
| Current Rating | 10A |
| Depth | 3.6mm |
| Diameter | 7mm |
| Energy | 5.9J |
| Lead Length | 30mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Max Voltage Rating (AC) | 75V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Thickness | 3.6mm |
| Tolerance | 10% |
| Varistor Voltage | 120V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S0750K101 to view detailed technical specifications.
No datasheet is available for this part.