
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 75V AC maximum voltage rating and 100V DC rated voltage. Offers 120V varistor voltage with a 10% tolerance, clamping at 200V and handling a 10A clamping current. Designed for through-hole mounting with a 5mm lead pitch, this component has a 7mm diameter and 3.6mm height, with a 5.9J energy rating and 1.2kA maximum surge current capability. Operates across a -40°C to 85°C temperature range.
TDK B72207S0750K111 technical specifications.
| Capacitance | 430pF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 200V |
| Current Rating | 10A |
| Depth | 3.6mm |
| Diameter | 7mm |
| Energy | 5.9J |
| Height | 3.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Max Voltage Rating (AC) | 75V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 120V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 100V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S0750K111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.