
Radial SIDAC, designed for overvoltage protection, features a 14V DC rated voltage and 11V AC voltage rating. It offers a 250A maximum surge current capability with a 36V clamping voltage and 2.5A clamping current. This component has a 1.8V varistor voltage, 2.75nF capacitance, and 0.8J energy rating, housed in a UL94 V-0 rated metal radial package with a 5mm lead pitch for through-hole mounting. Operating temperature range is -40°C to 85°C.
TDK B72207S110K101 technical specifications.
| Capacitance | 2.75nF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 36V |
| Depth | 3.4mm |
| Energy | 0.8J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Standard |
| Varistor Voltage | 18V |
| Voltage Rating | 14V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 14V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S110K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
