TDK B72207S110K211 technical specifications.
| Capacitance | 2.75nF |
| Package/Case | Metal |
| Clamping Current | 2.5A |
| Clamping Voltage | 36V |
| Depth | 3.4mm |
| Energy | 0.8J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Series | Standard |
| Varistor Voltage | 18V |
| Voltage Rating | 14V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S110K211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.