TDK B72207S1140K111 technical specifications.
| Package/Case | Radial |
| Diameter | 7mm |
| Energy | 0.9J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Series | Standard |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S1140K111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.