
Radial leaded, through-hole mount metal oxide varistor (MOV) for circuit protection. Features a 22V varistor voltage (19.8V to 24.2V tolerance) and a 43V clamping voltage. Rated for 16V DC or 14V AC operation, with a 250A surge current capability and 0.9J energy absorption. Operates across a -40°C to 125°C temperature range, with a 5mm lead pitch and tin contact plating.
TDK B72207S1140K201 technical specifications.
| Capacitance | 2.3pF |
| Clamping Voltage | 43V |
| Contact Plating | Tin |
| Current Rating | 250A |
| Depth | 3.5mm |
| Diameter | 7mm |
| Energy | 0.9J |
| Height | 12.5m |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 22V |
| Voltage Tolerance | 10% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S1140K201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
