TDK B72207S131K311 technical specifications.
| Energy | 9.5J |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 205V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S131K311 to view detailed technical specifications.
No datasheet is available for this part.