
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 48VAC/50VDC maximum voltage rating with a 68V varistor voltage and 10% tolerance. Offers 2.5A clamping current, 135V clamping voltage, and a 25kA current rating. Operates within -40°C to 125°C, with 3J energy absorption and 900pF capacitance. Through-hole mount design with 5mm lead pitch.
TDK B72207S1390K201 technical specifications.
| Capacitance | 900pF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 135V |
| Current Rating | 25kA |
| Depth | 4.1mm |
| Diameter | 7mm |
| Energy | 3J |
| Height | 12mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Varistor Voltage | 71.5V |
| Min Varistor Voltage | 58.5V |
| Max Voltage Rating (AC) | 48V |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 50V |
| Voltage Tolerance | 10% |
| Weight | 0.028219oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S1390K201 to view detailed technical specifications.
No datasheet is available for this part.
