TDK B72207S140K211 technical specifications.
| Capacitance | 2.3nF |
| Package/Case | Metal |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Varistor Voltage | 22V |
| Voltage Rating | 18V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S140K211 to view detailed technical specifications.
No datasheet is available for this part.