
The TDK B72207S141K211 is a metal varistor with a capacitance of 180pF. It has a clamping voltage of 360V and a maximum operating temperature of 85°C. The device is rated for a maximum surge current of 1.2kA and a maximum voltage rating of 140V AC. It is available in a through-hole package with a lead pitch of 5mm and is lead-free. The varistor voltage is 220V with a voltage tolerance of 10%.
TDK B72207S141K211 technical specifications.
| Capacitance | 180pF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 360V |
| Depth | 3.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Varistor Voltage | 220V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S141K211 to view detailed technical specifications.
No datasheet is available for this part.