TDK B72207S170K111 technical specifications.
| Capacitance | 1.9nF |
| Package/Case | Metal |
| Clamping Current | 2.5A |
| Clamping Voltage | 53V |
| Depth | 3.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistor Type | Metal Oxide |
| Varistor Voltage | 27V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S170K111 to view detailed technical specifications.
No datasheet is available for this part.