TDK B72207S170K411 technical specifications.
| Energy | 1.1J |
| Max Surge Current | 250A |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Varistor Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S170K411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.