TDK B72207S171K101 technical specifications.
| Capacitance | 150pF |
| Clamping Current | 10A |
| Clamping Voltage | 455V |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Tolerance | 10% |
| Varistor Voltage | 270V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S171K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.