
Radial leaded SIDAC with a 65V clamping voltage and 33V varistor voltage. Features a 7mm disc package, 5mm lead pitch, and 1.6nF capacitance. Offers a maximum surge current of 250A and a clamping current of 2.5A. Operates within a temperature range of -40°C to 85°C, with a 26V DC rated voltage and 20V AC voltage rating. Through-hole mountable with a 1.3J energy rating.
TDK B72207S200K101 technical specifications.
| Capacitance | 1.6nF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 65V |
| Depth | 3.6mm |
| Energy | 1.3J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Supply Voltage | 20V |
| Max Surge Current | 250A |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Standard |
| Varistor Voltage | 33V |
| Voltage Rating | 26V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S200K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
