
Radial leaded, through-hole mount metal oxide varistor (MOV) with a 130V AC / 170V DC voltage rating. Features 12.5J energy absorption, 10A current rating, and 340V clamping voltage. Offers 1.75kA maximum surge current capability and operates within a -40°C to 85°C temperature range. UL94 V-0 flammability rating and RoHS compliant.
TDK B72207S2131K101 technical specifications.
| Capacitance | 200pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 340V |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 3.9mm |
| Diameter | 7mm |
| Energy | 12.5J |
| ESD Protection | No |
| Flammability Rating | UL94 V-0 |
| Height | 11mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 205V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| Voltage Tolerance | 10% |
| Weight | 0.028219oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S2131K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
