
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 220V varistor voltage with a 140VAC/180VDC voltage rating. Offers a maximum surge current of 1.75kA and 13.5J energy absorption. With a 5mm lead pitch and 7mm diameter, this through-hole component operates from -40°C to 85°C and is RoHS compliant.
TDK B72207S2141K101 technical specifications.
| Capacitance | 180pF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 10A |
| Diameter | 7mm |
| Energy | 13.5J |
| ESD Protection | No |
| Height | 11mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| Weight | 0.028219oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S2141K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
