
Radial leaded, through-hole mount metal oxide varistor (MOV) for circuit protection. Features a 240V varistor voltage (10% tolerance), 150V AC voltage rating, and 200V DC rated voltage. Offers 15 Joules energy absorption, 10A clamping current, and 395V clamping voltage. Operates from -40°C to 85°C with a 1.75kA maximum surge current and 264V maximum varistor voltage. RoHS compliant with a UL94 V-0 flammability rating.
TDK B72207S2151K101 technical specifications.
| Capacitance | 170pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 395V |
| Contact Plating | Tin |
| Depth | 4.1mm |
| Diameter | 7mm |
| Energy | 15J |
| ESD Protection | No |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 25mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| Voltage Tolerance | 10% |
| Weight | 0.028219oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S2151K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.