TDK B72207S2151K211 technical specifications.
| Package/Case | Radial |
| Diameter | 7mm |
| Energy | 15J |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| Weight | 0.028219oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S2151K211 to view detailed technical specifications.
No datasheet is available for this part.