
Radial leaded varistor for through-hole mounting, featuring a 270V DC rated voltage and 210V AC rated voltage. Offers 20J energy absorption with a 10A current rating and 1.75kA maximum surge current. Includes a 330V varistor voltage with a 10% tolerance and 545V clamping voltage. Capacitance is 125pF, with a 5mm lead pitch and 7mm diameter.
TDK B72207S2211K101 technical specifications.
| Capacitance | 125pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 545V |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 4.2mm |
| Diameter | 7mm |
| Energy | 20J |
| ESD Protection | No |
| Height | 11mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 363V |
| Min Varistor Voltage | 297V |
| Max Voltage Rating (AC) | 210V |
| Max Voltage Rating (DC) | 270V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 330V |
| Voltage Rating (AC) | 210V |
| DC Rated Voltage | 270V |
| Voltage Tolerance | 10% |
| Weight | 0.028219oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S2211K101 to view detailed technical specifications.
No datasheet is available for this part.