
Radial leaded varistor for through-hole mounting, featuring a 300V DC rated voltage and 230V AC rated voltage. Offers 23 Joules energy absorption, 10A current rating, and 1.75kA maximum surge current. Clamping voltage is 595V with a varistor voltage range of 324V to 396V. Capacitance is 115pF, with a 5mm lead pitch and 7mm diameter. Operating temperature range spans -40°C to 85°C.
TDK B72207S2231K101 technical specifications.
| Capacitance | 115pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 595V |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 4.4mm |
| Diameter | 7mm |
| Energy | 23J |
| ESD Protection | No |
| Height | 11mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| Voltage Tolerance | 10% |
| Weight | 0.028219oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S2231K101 to view detailed technical specifications.
No datasheet is available for this part.
