
Radial leaded, through-hole mount metal oxide varistor (MOV) with a 390V varistor voltage (10% tolerance). Features a 25J energy rating, 10A clamping current, and 650V clamping voltage. Designed for circuit protection with a 250V AC maximum voltage rating and 320V DC rated voltage. Operates within a -40°C to 85°C temperature range and offers a 1.75kA maximum surge current capability.
TDK B72207S2251K101 technical specifications.
| Capacitance | 105pF |
| Clamping Current | 10A |
| Clamping Voltage | 650V |
| Contact Plating | Tin |
| Depth | 4.5mm |
| Diameter | 7mm |
| Energy | 25J |
| ESD Protection | No |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| Voltage Tolerance | 10% |
| Weight | 0.028219oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S2251K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.