TDK B72207S231K211 technical specifications.
| Energy | 17J |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 360V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S231K211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.