
Radial leaded, through-hole mount metal oxide varistor (MOV) offering 32J energy absorption and 10A clamping current. Features a 420V DC rated voltage and 320V AC rated voltage, with a varistor voltage of 510V (±10% tolerance). Provides 840V clamping voltage and handles a max surge current of 1.75kA. Operates across a wide temperature range from -40°C to 85°C.
TDK B72207S2321K101 technical specifications.
| Capacitance | 85pF |
| Clamping Current | 10A |
| Clamping Voltage | 840V |
| Contact Plating | Tin |
| Depth | 4.6mm |
| Diameter | 7mm |
| Energy | 32J |
| ESD Protection | No |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| Voltage Tolerance | 10% |
| Weight | 0.028219oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S2321K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
