TDK B72207S2321K311 technical specifications.
| Capacitance | 90pF |
| Package/Case | Radial |
| Clamping Voltage-Max | 840V |
| Diameter | 7mm |
| Energy | 32J |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.75kA |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Tolerance | 10% |
| Varistor Voltage | 510V |
| Voltage Rating | 420V |
| Voltage Rating (AC) | 320V |
| Weight | 0.028219oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S2321K311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
