Radial SIDAC, 25V AC max voltage rating, 31V DC rated voltage, and 39V varistor voltage. Features 1.6J energy absorption, 2.5A clamping current, and 77V clamping voltage. Operates from -40°C to 85°C, with a 1.4nF capacitance and 250A max surge current. Through-hole mount, metal package, UL94 V-0 flammability, and RoHS compliant.
TDK B72207S250K101 technical specifications.
| Capacitance | 1.4nF |
| Package/Case | Metal |
| Clamping Current | 2.5A |
| Clamping Voltage | 77V |
| Depth | 3.7mm |
| Energy | 1.6J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Max Surge Current | 250A |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Standard |
| Varistor Voltage | 39V |
| Voltage Rating | 31V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S250K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.