TDK B72207S251K211 technical specifications.
| Capacitance | 120pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Tolerance | 10% |
| Varistor Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S251K211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.