Radial leaded metal SIDAC with 275V AC maximum voltage rating and 350V DC rated voltage. Features 21J energy absorption, 10A clamping current, and 710V clamping voltage. Operates from -40°C to 85°C with a 95pF capacitance. UL94 V-0 flammability rating and lead-free construction. Through-hole mount package with 5mm lead pitch.
TDK B72207S271K101 technical specifications.
| Capacitance | 95pF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 710V |
| Depth | 4.4mm |
| Energy | 21J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 275V |
| Max Surge Current | 1.2kA |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Standard |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S271K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.