TDK B72207S271K321 technical specifications.
| Energy | 21J |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 430V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S271K321 to view detailed technical specifications.
No datasheet is available for this part.