Radial SIDAC, designed for overvoltage protection, features a 47V varistor voltage with 10% tolerance and a 30VAC/38VDC maximum voltage rating. This component offers a 250A maximum surge current and 250A maximum output current, with a clamping voltage of 93V. It includes a 1.2nF capacitance and operates within a temperature range of -40°C to 85°C. Packaged in tape and reel for through-hole mounting, it has a 5mm lead pitch and a depth of 3.7mm.
TDK B72207S300K211 technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 93V |
| Clamping Voltage-Max | 93V |
| Depth | 3.7mm |
| Energy | 2J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250A |
| Max Surge Current | 250A |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Standard |
| Varistor Voltage | 47V |
| Voltage Rating | 38V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S300K211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.