TDK B72207S301K111 technical specifications.
| Capacitance | 90pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Varistor Voltage | 470V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S301K111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.